Omron D2GW-A1L3F Microswitch Compact 3A 12V SPDT Short Lever

MPN
D2GW-A1L3F
Brand
Omron
Order Code
15-4955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
125+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 4,866 in stock

The Omron D2GW-A1L3F is a compact microswitch designed for reliable switching.

It features a short lever and supports a 3A current at 12V.

This SPDT switch is suitable for precision applications and limited space installations.

It is commonly used in appliances and electronic devices.


Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot