Omron D2GW-A1L2F Microswitch Subminiature SPDT Lever Panel Mount

Order Code:

15-5494

Brand: Omron MPN: D2GW-A1L2F
Qty Unit Price (Ex VAT)
500+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
259 in stock, despatched in 5 working days

The Omron D2GW-A1L2F is a subminiature SPDT lever microswitch designed for panel mounting.

It features a compact design with a lever actuator for precision switching.

This switch is typically used in applications requiring high reliability and sensitivity, such as consumer electronics and home appliances.

Its compact form makes it suitable for use in limited space environments.


Type Microswitch
Contact Configuration SPST-NC
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Quick Connect

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot