Omron D2GW-A13H Micro Switch Small Basic Sealed High Durability

MPN
D2GW-A13H
Brand
Omron
Order Code
15-4963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
125+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 4,753 in stock

The Omron D2GW-A13H micro switch features high durability and a compact, sealed design.

It is resistant to dust and water, making it ideal for harsh environments.

This switch is commonly used in automotive, home appliances, and industrial equipment applications.

Its small size and durability provide reliable performance in challenging conditions.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot