Omron D2GW-A03H D2GW Switch Sealed Ultra Subminiature Basic Compact

Image Representative of Range

Omron D2GW-A03H D2GW Switch Sealed Ultra Subminiature Basic Compact

MPN
D2GW-A03H
Brand
Omron
Order Code
15-5187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
125+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,043 in stock

The Omron D2GW-A03H is a sealed ultra subminiature switch known for its compact size and reliability.

Its main features include high precision, durability, and a long mechanical life.

This switch is typically used in applications requiring space-saving solutions, such as in compact electronic devices.

Omron ensures robust performance even in harsh environments with its protective sealing.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot