Omron D2GW-A03D Micro Switch Watertight Ultra Subminiature SPDT LongHingeLever

MPN
D2GW-A03D
Brand
Omron
Order Code
15-5616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
125+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,756 in stock

The Omron D2GW-A03D is a watertight, ultra-subminiature micro switch.

It features a single-pole double-throw (SPDT) mechanism and a long hinge lever for precise operation.

Designed for demanding environments, it is used in household appliances, automotive components, and industrial controls.

Its compact design ensures space-saving installation options.


Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot