Omron D2GW-A02F Micro Switch Ultra Slim Sealed SPST 400gf 12V

Image Representative of Range

Omron D2GW-A02F Micro Switch Ultra Slim Sealed SPST 400gf 12V

MPN
D2GW-A02F
Brand
Omron
Order Code
15-5400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 298 in stock

The Omron D2GW-A02F micro switch is an ultra slim, sealed SPST switch characterised by a 400gf operating force and a 12V rating.

Its compact design makes it ideal for use in small electronic devices requiring precision operation.

This model offers enhanced protection against environmental factors, ensuring durability and reliability.

Typical applications include automotive systems and home appliances where space and performance are critical.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot