Omron D2GW-A02D Subminiature Switch SPST NO Splash Proof Actuator

MPN
D2GW-A02D
Brand
Omron
Order Code
15-5090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 389 in stock

The Omron D2GW-A02D is a subminiature switch with a single pole, single throw, normally open configuration.

It features a splash-proof actuator designed to resist environmental factors.

Typical applications include use in home appliances and industrial equipment.

The switch is known for its compact design and reliable performance.


Type Microswitch
Contact Configuration SPST-NC
Switch Function Off/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot