Omron D2FW-G271M(D) Microswitch 30V DC 1A On/(On) 1pc Bag

Image Representative of Range

Omron D2FW-G271M(D) Microswitch 30V DC 1A On/(On) 1pc Bag

MPN
D2FW-G271M(D)
Brand
Omron
EAN-13
2050007632238
Order Code
05-6339
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Omron D2FW-G271M(D) is a microswitch designed for durability and precise operation at 30 V DC and 1 A. This miniature switch features a single On/(On) configuration, ideal for compact devices or control panels. Common applications include consumer electronics, automotive devices, and industrial equipment.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2FWG271m
Engineering Series No D2FW
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot