Omron D2FN9204E Switch Subminiature Snap Action Long Life

MPN
D2FN9204E
Brand
Omron
Order Code
15-0979
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
300+ £0.775
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 16,078 in stock

The Omron D2FN9204E is a subminiature snap action switch designed for long-life performance.

It features a high durability mechanism and compact design ideal for limited space applications.

This switch is suitable for use in consumer electronics, home appliances, and communication devices.

Its reliability and precision make it a versatile choice for various industrial applications.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot