Omron D2FN2000A Subminiature Basic Switch Compact SPST NO 0.1A 12V

MPN
D2FN2000A
Brand
Omron
Order Code
15-0728
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.778
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,996 in stock

The Omron D2FN2000A is a subminiature basic switch designed for compact spaces.

It features a single-pole, single-throw normally open configuration, with a current rating of 0.1A and a voltage rating of 12V.

This switch is ideal for precision control in small electronic devices.

Typical applications include consumer electronics and office equipment.


Type Limit Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot