Omron D2FN1033B Snap Acting Limit Switch SPDT Momentary 0.1A Subminiature

MPN
D2FN1033B
Brand
Omron
Order Code
15-5738
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
150+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 14/11/2026

The Omron D2FN1033B is a subminiature snap acting limit switch designed for precision and compact applications.

Featuring an SPDT momentary contact, it handles currents up to 0.1A.

This component is typically used in small electronic devices where precise actuation is required.

Its reliable performance makes it ideal for applications in home appliances and industrial equipment.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot