Omron D2FN1003M Subminiature Switch Compact High Precision SPST

MPN
D2FN1003M
Brand
Omron
Order Code
15-0987
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.636
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The Omron D2FN1003M is a subminiature switch known for its compact size and high precision.

It features a single pole single throw (SPST) configuration.

This switch is ideal for applications requiring reliable and precise actuation, such as consumer electronics and industrial machinery.

The small form factor makes it suitable for installations in space-constrained environments.


Type Limit Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot