Omron D2FD-2L0-1H Microswitch 30V DC 2A Snap acting Limit Switch

Omron D2FD-2L0-1H Microswitch 30V DC 2A Snap acting Limit Switch

MPN
D2FD-2L0-1H
Brand
Omron
EAN-13
2050007626503
Order Code
05-6321
Country of Origin
Indonesia
View Full Product Range (24)

Discontinued


The Omron D2FD-2L0-1H is a tactile switch from the D2FD series, featuring a single pole double throw (SPDT) configuration.

This switch is rated at 0.1A and 12V, making it suitable for low-power applications.

It incorporates PC terminals for ease of integration into printed circuit boards.

Typical applications include consumer electronics and automotive controls.


Type Microswitch
Contact Configuration SPCO
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Solder tag
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2FD2L01H
Engineering Series No D2FD
Hazardous Area Certification No
Housing Material Rubber
IP Rating IP6X
Length 12.8mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Microswitch Type Dust Proof Ultra Subminiature
Minimum Operating Temperature 20°C
Operating Force 2N
Packaging Type Bag
Product Type Micro Switch
Series D2FD
Standards/Approvals RoHS
Switch Contact Current 2A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder Lug

Trustpilot