Omron D2FD-01L30-1T Microswitch 30V DC 0.1A Snap Acting 1pc Bag

MPN
D2FD-01L30-1T
Brand
Omron
EAN-13
2050007625773
Order Code
05-6320
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.53
100+ £1.38
250+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Omron D2FD-01L30-1T snap acting limit switch features a single pole double throw (SPDT) configuration.

It includes one normally open (1NO) and one normally closed (1NC) contact, with a current rating of 30A.

This switch is designed for precise control in industrial automation and machinery.

Typical applications include conveyor systems, safety interlocks, and position sensing.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2FD01L301T
Engineering Series No D2FD
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot