Omron D2FD-01L1-1H Microswitch 30V DC 0.1A Snap acting Limit Switch

MPN
D2FD-01L1-1H
Brand
Omron
EAN-13
2050007625742
Order Code
05-6319
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Omron D2FD-01L1-1H is a subminiature snap action switch.

It has a single pole double throw (SPDT) configuration and can handle up to 1 ampere current.

This switch is used for precise control in compact devices such as home appliances and industrial equipment.

Its snap action mechanism ensures reliable operation and long lifespan.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D2FD01L11H
Engineering Series No D2FD
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot