Omron D2F-L30 Microswitch SPDT Momentary simulated Roller Lever Actuator

MPN
D2F-L30
Brand
Omron
EAN-13
2050007644149
Order Code
05-6327
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.630
25+ £0.622
100+ £0.617
250+ £0.602
500+ £0.569
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Omron D2F-L30 subminiature switch is a single pole double throw (SPDT) device with a current rating of 0.1A and a voltage rating of 125V.

It features a lever actuator for easy operation.

This switch is suitable for compact electronic equipment.

Typical applications include industrial machinery and consumer electronics.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2FL30
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature 40°C
Operating Force 1.47N
Packaging Type Bag
Product Type Limit Switch
Series D2F
Standards/Approvals UL61058-1/cUL (CSA C22.2 No.61058-1)
Switch position 1 x On/(On)
Switching AC Voltage 250V ac
Switching DC Voltage 30V dc
Switching Voltage 125V AC

Reviews

Be the first to submit a review

Trustpilot