Omron D2F-L-A Microswitch SPDT 2A 30VDC Lever solder terminal

MPN
D2F-L-A
Brand
Omron
EAN-13
2050007639985
Order Code
05-6328
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.34
10+ £2.09
50+ £1.77
100+ £1.65
250+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Omron manufactures the D2F-L-A microswitch, designed for precise operations with a rating of 30 V DC and 2 A. This miniature switch features a compact design, making it suitable for applications requiring reliable momentary action in limited space. It is typically used in devices like appliances, industrial machinery, and consumer electronics for on/off functionality.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder pins (right-angle)
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2FLA
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Right Angle PCB Terminal

Reviews

Be the first to submit a review

Trustpilot