Omron D2F-A Subminiature Basic Switch 3A130VAC 100GFSPDT Polyactuator

MPN
D2F-A
Brand
Omron
Order Code
15-5584
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
150+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron D2F-A is a subminiature basic switch with a current rating of 3A at 130VAC.

It features a 100 gf operating force and a single pole double throw (SPDT) configuration.

The switch has a polyactuator, making it suitable for applications requiring precise and reliable actuation.

Typical uses include consumer electronics and small appliances.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot