Omron D2F-5L Microswitch On/(On) Snap Acting Switch 1pc(s) Bag

MPN
D2F-5L
Brand
Omron
EAN-13
2050007643791
Order Code
05-6317
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.997
10+ £0.936
100+ £0.838
500+ £0.732
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Omron D2F-5L is a basic switch with an ultra subminiature design.

It features a single pole, single throw, normally open (SPST-NO) contact configuration.

With a compact structure, it is ideal for use in applications with limited space, such as in consumer electronics and home appliances.

The switch is known for its high precision and reliable performance.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Connection Solder pins
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2F5L
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature 40°C
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot