Omron D2F-5 Microswitch on/(on) 1-piece Snap acting Limit Switch

MPN
D2F-5
Brand
Omron
EAN-13
2050007643784
Order Code
05-6316
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Omron D2F-5 is an ultra subminiature basic switch known for its reliability.

It operates with a hinge lever and has a switching capacity of 1A at 125VAC.

This SPDT switch is suitable for compact applications where space is limited.

Typical applications include precision electronic devices and control panels.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Actuating Force 1.47N
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2F5
Engineering Series No D2FN
Packaging Type Bag
Switch position 1 x On/(On)

Reviews

Be the first to submit a review

Trustpilot