Omron D2F-01L30 Switch Subminiature SPDT Pin Plunger 125V 5A

Image Representative of Range

Omron D2F-01L30 Switch Subminiature SPDT Pin Plunger 125V 5A

MPN
D2FN1119C
Brand
Omron
Order Code
15-5073
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
15+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Omron D2F-01L30, also referenced as D2FN1119C, is a subminiature SPDT switch known for its compact size and reliable performance.

It features a pin plunger actuator and can handle a current rating of 5A at 125V.

This switch is designed for precise operation in consumer electronics, office equipment, and small appliances.

Its durability and precision make it ideal for applications requiring dependable switch functionality in limited spaces.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot