Omron D2F-01L2 Microswitch SPDT 0.1A 30VDC Hinge Roller lever

MPN
D2F-01L2
Brand
Omron
EAN-13
2050007643555
Order Code
05-6313
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.38
250+ £1.18
750+ £0.987
1250+ £0.960
2500+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The Omron D2F-01L2 is a basic SPDT switch featuring a short hinge lever.

It can handle a current of up to 0.1A.

Common applications include use in electronic devices and control panels.

The switch is known for its reliable performance in demanding conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Roller Lever
Connection Solder pins
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2F01L2
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Snap-In Latch
Minimum Operating Temperature 25°C
Operating Force 0.78N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot