Omron D2F-01L Microswitch SPDT Momentary 0.1A 30VDC Hinge lever

MPN
D2F-01L
Brand
Omron
EAN-13
2050007643548
Order Code
05-6312
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.31
250+ £1.03
750+ £0.783
1250+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The Omron D2F-01L D2FN2002H is a miniature basic switch known for its snap action mechanism and highly durable hinge lever.

It features a low operating force, making it ideal for precise control applications.

This switch is suitable for use in printed circuit boards in various industrial and consumer electronic applications.

Typical applications include light, small devices where reliable and repeatable switching is needed.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder pins
Contact AC Voltage 125V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2F01L
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot