Omron D2F-01L-D Switch Subminiature Momentary SPDT 0.1A

MPN
D2F-01L-D
Brand
Omron
Order Code
15-4908
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
200+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,311 in stock

The Omron D2F-01L-D is a subminiature momentary switch with a single pole double throw (SPDT) configuration.

It handles a current rating of 0.1A, making it suitable for low-current applications.

The switch features a compact design, ideal for space-constrained electronic devices.

Typical applications include use in audio-visual equipment, consumer electronics, and communication devices.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot