Omron D2F-01FL3-D3 Subminiature Basic Switch Compact Long-Life

MPN
D2F-01FL3-D3
Brand
Omron
Order Code
15-4922
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
150+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron D2F-01FL3-D3 is a long-life subminiature basic switch with compact dimensions.

It features a low operating force and high precision, ideal for sensitive applications.

Commonly used in consumer electronics and office equipment, it ensures reliable performance.

The D2F-01FL3-D3 is designed for high-frequency operations in tight spaces.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot