Omron D2F-01-T Microswitch 30VDC 0.1A SPDT Momentary Pin Plunger

Omron D2F-01-T Microswitch 30VDC 0.1A SPDT Momentary Pin Plunger

MPN
D2F-01-T
Brand
Omron
EAN-13
2050007643777
Order Code
05-6315
Country of Origin
Japan
View Full Product Range (24)

Discontinued


The Omron D2F-01-T is a subminiature basic switch with a single-pole, single-throw normally open configuration.

This switch features a compact design that allows it to fit in tight spaces.

It is known for its high precision and reliability, making it suitable for electronic appliances and control panels.

The D2F-01-T is typically used in applications requiring precise, low-force actuation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder pins
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2F01T
Engineering Series No D2FN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Trustpilot