Omron D2AW9149E Sealed Switch With Integrated Resistors

MPN
D2AW9149E
Brand
Omron
Order Code
15-0792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9149E is a sealed switch designed for high reliability and durability.

It features integrated resistors to enhance its performance in various conditions.

This switch is typically used in automotive, industrial, and consumer electronics applications.

Its sealed construction ensures protection against dust and moisture.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot