Omron D2AW9127D D2AW Switch Compact High Durability SPST Custom Force

MPN
D2AW9127D
Brand
Omron
Order Code
15-0780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9127D switch is a compact, high-durability component designed for reliable performance.

With a single-pole, single-throw configuration, it features custom force settings for precise operation.

This switch is ideal for use in consumer electronics and automotive control systems.

Its robust design ensures long-lasting functionality in demanding environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot