Omron D2AW9119C D2AW Micro Switch Compact 3A 125VAC SPDT

MPN
D2AW9119C
Brand
Omron
Order Code
15-0807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9119C micro switch is a compact device with a 3A current rating at 125VAC.

It features single-pole, double-throw (SPDT) functionality for versatile applications.

The switch is commonly used in home appliances and industrial equipment.

Its reliable performance makes it suitable for precision control tasks in electronic devices.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot