Omron D2AW-R5-ER003D-R Micro Switch Ultra Subminiature SPDT Pin Plunger

MPN
D2AW-R5-ER003D-R
Brand
Omron
Order Code
15-5198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron's D2AW-R5-ER003D-R is an ultra subminiature micro switch featuring a single pole double throw (SPDT) pin plunger mechanism.

It is compact and designed for precise operations, making it ideal for space-constrained applications.

The switch offers reliable performance in consumer electronics and small home appliances.

It is commonly used for detecting position or movement in various devices.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot