Omron D2AW-R5-EL063D-R Sealed Switch With Integrated Resistors

MPN
D2AW-R5-EL063D-R
Brand
Omron
Order Code
15-5233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-EL063D-R is a sealed switch with integrated resistors.

It features robust construction for reliable operation in harsh environments.

The switch is designed for applications in automotive and industrial equipment.

Its compact size allows for easy integration into tight spaces.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot