Omron D2AW-R5-A053FR-R D2AW Switch Snap Action 5A 125V Sealed SPDT

MPN
D2AW-R5-A053FR-R
Brand
Omron
Order Code
15-5158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron D2AW-R5-A053FR-R is a sealed snap action switch designed for reliable operation.

It operates at 5A and 125V, featuring a single pole double throw (SPDT) configuration.

This switch is suitable for applications requiring durability and precise actuation, such as in consumer electronics and automotive controls.

The compact design ensures easy integration into various systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot