Omron D2AW-R5-A053FL-R Micro Switch Compact SPDT High-Sensitivity

MPN
D2AW-R5-A053FL-R
Brand
Omron
Order Code
15-5160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-A053FL-R is a compact SPDT high-sensitivity micro switch used for precise detection applications.

It features a low operating force making it ideal for applications requiring reliable, sensitive monitoring.

Known for its durability, it is often used in consumer electronics and industrial machinery.

The design ensures consistent performance even in challenging environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot