Omron D2AW-R1-ER053FR-R Microswitch Compact Long-Life High Precision

MPN
D2AW-R1-ER053FR-R
Brand
Omron
Order Code
15-5177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-ER053FR-R is a high precision, long-life microswitch designed for compact use.

It features reliable performance with a robust construction suitable for demanding environments.

Typical applications include consumer electronics and industrial machinery.

The switch offers consistent operation, supporting both safety and efficiency.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot