Omron D2AW-R1-ER003D-R Micro Switch Compact SPST-NO With Lever

MPN
D2AW-R1-ER003D-R
Brand
Omron
Order Code
15-5197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-ER003D-R is a compact SPST-NO micro switch with a lever.

Notable features include its small size and reliable switching capability.

Common applications for this switch are in consumer electronics and automotive systems.

The lever design facilitates easy actuation and ensures precise operation.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot