Omron D2AW-R1-EL063FL-R Sealed Switch With Integrated Resistors

MPN
D2AW-R1-EL063FL-R
Brand
Omron
Order Code
15-5170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron D2AW-R1-EL063FL-R is a sealed switch with integrated resistors.

It features high durability and resistance to dust and water.

The switch is commonly used in industrial and automotive applications.

Precision and reliability are key attributes of this component.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot