Omron D2AW-R1-EL053FL-R Sealed Switch With Integrated Resistors

MPN
D2AW-R1-EL053FL-R
Brand
Omron
Order Code
15-5163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron's D2AW-R1-EL053FL-R is a sealed switch equipped with integrated resistors for enhanced circuit protection.

It features a durable and compact design, ideal for robust applications.

The switch is commonly used in automotive and industrial environments where reliability is crucial.

Its sealed structure ensures protection against dust and moisture.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot