Omron D2AW-R1-EL053D-R Sealed Switch With Integrated Resistors

MPN
D2AW-R1-EL053D-R
Brand
Omron
Order Code
15-5161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-EL053D-R is a sealed switch with integrated resistors, designed for durability and reliability in harsh environments.

It features a compact size and high precision, making it suitable for use in automotive and industrial applications.

The switch is resistant to dust and water, ensuring long-lasting performance.

It is ideal for applications requiring accurate control and protection against environmental influences.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot