Omron D2AW-R1-A053FR-R Switch SPST-NO Through Hole Compact Design

MPN
D2AW-R1-A053FR-R
Brand
Omron
Order Code
15-5157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-A053FR-R switch is a single pole, single throw, normally open through-hole switch.

This compact design ensures ease of integration into tight spaces.

It's ideal for use in household appliances, industrial machinery, and automotive applications.

The durable construction of the D2AW-R1-A053FR-R ensures reliable and long-lasting performance.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot