Omron D2AW-R1-A053D-R Switch Tactile SPST-NC 1mA 32V DC 6x3.5mm Horizontal

MPN
D2AW-R1-A053D-R
Brand
Omron
Order Code
15-5155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-A053D-R is a tactile switch with a single-pole, single-throw normally closed configuration.

It can handle a current of 1mA and voltage of 32V DC.

The compact design measures 6x3.5mm and features horizontal actuation.

Typical applications include use in electronic devices requiring precise and reliable tactile feedback.


Type Microswitch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 32
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot