Omron D2AW-R1-A003FR-R Micro Switch SPDT IP67 High Precision

MPN
D2AW-R1-A003FR-R
Brand
Omron
Order Code
15-5203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron's D2AW-R1-A003FR-R micro switch features a single-pole double-throw (SPDT) design and is rated IP67 for robust environmental protection.

It offers high precision with reliable performance.

Typically used in industrial equipment and consumer electronics, it ensures accurate switching operations.

This micro switch is ideal for applications requiring small, precise components.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot