Omron D2AW-C062M-R Switch Snap Action SPST-NO Compact 6mm Lever

MPN
D2AW-C062M-R
Brand
Omron
Order Code
15-5279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 14/11/2026

The Omron D2AW-C062M-R is a compact switch with a 6mm lever.

It features snap action and single pole, single throw normally open (SPST-NO) configuration.

The switch is designed for reliable operation in compact and portable electronic devices.

Typical applications include consumer electronics and small appliance controls.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot