Omron D2AW-BR062M-R D2AW Series Microswitch SPDT 0.1A 30V DC PCB Mount

MPN
D2AW-BR062M-R
Brand
Omron
Order Code
15-5289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

The Omron D2AW-BR062M-R is a microswitch from the D2AW series featuring a Single Pole Double Throw (SPDT) configuration.

It operates at a current of 0.1A and a voltage of 30V DC.

This PCB mount switch is designed for precision and reliability in electronic applications.

Typical uses include automation systems and electronic control circuits.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot