Omron D2AW-BL073M-R Switch Compact Long-Life High-Reliability

MPN
D2AW-BL073M-R
Brand
Omron
Order Code
15-5405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-BL073M-R is a compact, long-life switch that offers high reliability.

It features a sealed design that ensures durability and protection against dust.

This switch is often utilised in automotive applications and consumer electronics.

Its robust construction makes it ideal for environments requiring frequent switching operations.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot