Omron D2AW-BL062M-R Switch Compact Snap Action 100gf Pin Plunger

MPN
D2AW-BL062M-R
Brand
Omron
Order Code
15-5343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 01/10/2026

The Omron D2AW-BL062M-R is a compact snap action switch featuring a 100gf pin plunger.

It offers reliable performance with quick operation and high precision.

This switch is ideal for use in consumer electronics and home appliances.

Its durable design ensures consistent functionality in varied environments.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot