Omron D2AW-BL052M-R Switch Slim Compact SPDT 100gf 3A 250V 30VDC

MPN
D2AW-BL052M-R
Brand
Omron
Order Code
15-5305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 01/10/2026

The Omron D2AW-BL052M-R is a slim, compact switch with SPDT configuration.

It features an operation force of 100gf and can handle up to 3A at 250V AC or 30V DC.

Designed for precise operations, it is suited for consumer electronics and automotive applications.

This dependable component ensures reliable switching performance in constrained spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot