Omron D2AW-A063D-R D2AW Subminiature Basic Switch SPST-NO 0.1A 30VDC

MPN
D2AW-A063D-R
Brand
Omron
Order Code
15-4903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 31/10/2026

The Omron D2AW-A063D-R is a subminiature basic switch designed for precision applications.

It features a single-pole, single-throw normally open contact configuration with a rating of 0.1A at 30VDC.

The switch's compact size makes it ideal for use in small electronic devices and appliances.

Typical applications include consumer electronics, security systems, and communication devices.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot