Omron D2AW-A003D-R Microswitch 12V DC 0.1A Off/(On) 1pc

Image Representative of Range

Omron D2AW-A003D-R Microswitch 12V DC 0.1A Off/(On) 1pc

MPN
D2AW-A003D-R
Brand
Omron
EAN-13
2050007625346
Order Code
05-6283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.52
1000+ £1.50
1500+ £1.48
2500+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Omron D2AW-A003D-R is a subminiature switch featuring a pin plunger design.

This SPST-NO switch is known for its compact size and high precision.

It is often used in consumer electronics and industrial equipment for reliable on-off operations.

The switch's durability and performance make it ideal for repeated use in various applications.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Solder pins
Contact Type 1 maker
Engineering Part No D2AWA003DR
Engineering Series No D2AW
Packaging Type Bag
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot