Omron B3W-1150 Keyswitch IP67 Tactile 6mm 4.7N 1000000 Cycles

MPN
B3W-1150
Brand
Omron
Order Code
15-5668
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
500+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,951 in stock

The Omron B3W-1150 is a responsive tactile keyswitch.

It features IP67-rated protection and requires a 4.7N force for actuation.

This durable component is designed to endure up to 1,000,000 cycles.

It is typically used in harsh environments where reliability and longevity are crucial.


Type Tactile Switch
Switch Function On/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 470gf

Reviews

Be the first to submit a review

Trustpilot