Omron B3W-1052 Keyswitch Tactile Feedback SPST-NO 1000000 Cycles

MPN
B3W-1052
Brand
Omron
Order Code
15-5660
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
500+ £0.383
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 6,770 in stock

The Omron B3W-1052 is a tactile feedback keyswitch with a single-pole, single-throw normally open (SPST-NO) configuration.

It is designed to last for up to 1,000,000 cycles, ensuring durability.

It's suitable for use in applications like electronic devices and control panels where reliable tactile feedback is needed.

The B3W-1052 is a robust component ideal for high-use environments.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 230gf
Actuator Colour Yellow
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP67
Length 6.5mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series 3W
Standards/Approvals RoHS
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot